CUI VFM-30-UW-DIN
| Manufacturer | |
| MPN | VFM-30-UW-DIN |
| LCSC Part # | C7410238 |
| Packaging | - |
| Customer # | |
| Key Attributes | DC Filter DIN Rail Power Line Filter Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Filters/Power Line Filter Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Filter Type | DC Filter | |
| Voltage - Input | 160V | |
| Mounting Type | DIN Rail | |
| Current Rating | 1mA |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 24 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
DC Power Line Filter
Features
AI Translation
- Compact design
- High efficiency 98%
- Compliant with IEC/EN61000-4
- Compliant with railway standard EN50155
- Compliant with CISPR22/EN55022
- Available in DIP, chassis and DIN rail mount versions
- Input voltage protection
- Ultra-wide input rating
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 63.3666 | $ 63.37 |
| 192+ | $ 25.2845 | $ 4854.62 |
| 504+ | $ 24.4389 | $ 12317.21 |
| 1,008+ | $ 24.0222 | $ 24214.38 |
Standard Packaging24/Full Tray | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8548900001 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

