CUI VF-S320-09A-CFS-1
| Manufacturer | |
| MPN | VF-S320-09A-CFS-1 |
| LCSC Part # | C7410066 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | CUI | |
| Packaging | - | |
| Height | 39.3mm | |
| Switching Frequency | - | |
| Ripple Noise | 90mVp-p | |
| Function | - | |
| Quiescent Supply Current | - | |
| Features | Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 29.1A | |
| Capacitive Load(Max) | - | |
| Type | - | |
| Conversion Efficiency | 83% | |
| Voltage - Supply | - | |
| Output Voltage | 9V | |
| Number of Outputs | 1 | |
| Operating Temperature Range | 0℃~+70℃ | |
| Length | 177.8mm | |
| Width | 101.6mm |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
AC-DC POWER SUPPLY
Features
AI Translation
- up to 320 W continuous power
- 700 W peak power within 500 µs duty duration
- metal top cover and side fan
- passive power factor correction
- power good signal
- 3,000 Vac isolation voltage
- over load, over voltage, over temperature, and short circuit protections
- UL/EN/IEC 62368 certified
- efficiency up to 83%
Out of Stock
Stock Notification
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 386.567 | $ 386.57 |
| 200+ | $ 154.2437 | $ 30848.74 |
| 500+ | $ 149.0883 | $ 74544.15 |
| 1,000+ | $ 146.5425 | $ 146542.50 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

