VISHAY V8PAM10SHM3/H
| Manufacturer | |
| MPN | V8PAM10SHM3/H |
| LCSC Part # | C7409261 |
| Packaging | DO-221BC(SMPA) |
| Customer # | |
| Key Attributes | DIODE SCHOTTKY 100V DO-221BC(SMPA) |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 840mV@8A | |
| Reverse Leakage Current (Ir) | 180uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 2.8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile
- typical height of 0.95mm
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.
In-Stock: 12,695
12,695 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.3215 | $ 1.61 |
| 50+ | $ 0.252 | $ 12.60 |
| 150+ | $ 0.2222 | $ 33.33 |
| 500+ | $ 0.1851 | $ 92.55 |
| 3,500+ | $ 0.1685 | $ 589.75 |
| 7,000+ | $ 0.1586 | $ 1110.20 |
Standard Packaging3500/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | VISHAY | |
| Packaging | DO-221BC(SMPA) | |
| Diode Configuration | 1 Independent | |
| Operating Junction Temperature Range | -40℃~+175℃ | |
| Voltage - DC Reverse (Vr) (Max) | 100V | |
| Voltage - Forward(Vf@If) | 840mV@8A | |
| Reverse Leakage Current (Ir) | 180uA@100V | |
| Non-Repetitive Peak Forward Surge Current | 90A | |
| Current - Rectified | 2.8A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3500 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Very low profile
- typical height of 0.95mm
- Ideal for automated placement
- Trench MOS Schottky technology
- Low power losses, high efficiency
- Low forward voltage drop
- Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
- AEC-Q101 qualified available
Applications
AI Translation
- For use in high frequency inverters, freewheeling, DC/DC converters, and polarity protection in commercial and automotive applications.
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



