LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V40PWM63CHM3/I product image
Images for reference only

VISHAY V40PWM63CHM3/IRoHS

Manufacturer
MPN
V40PWM63CHM3/I
LCSC Part #
C7409103
Packaging
TO-252-3
Customer #
Key Attributes
DIODE ARR SCHOTTKY 60V TO-252-3
Datasheetpdf iconVISHAY V40PWM63CHM3/I
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 3.225$ 3.23
10+$ 2.7566$ 27.57
30+$ 2.4634$ 73.90
100+$ 2.1623$ 216.23
500+$ 2.0268$ 1013.40
1,000+$ 1.9679$ 1967.90
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Diode Arrays
ManufacturerVISHAY
PackagingTO-252-3
Reverse Leakage Current (Ir)30uA@60V
Diode Configuration1 Pair Common Cathode
Voltage - DC Reverse(Vr)60V
Operating Junction Temperature Range-40℃~+175℃
Non-Repetitive Peak Forward Surge Current240A
Current - Rectified20A
Voltage - Forward(Vf@If)740mV@20A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

High current density surface mount TMBS (Trench MOS Barrier Schottky) rectifier. Ultra-low VF = 0.40V at IF = 5A. SlimDPAK (TO-252AE) package.

Features

AI Translation
  • Ultra-thin profile
  • Typical height: 1.3mm
  • Trench MOS Schottky technology
  • Ideal for automated pick-and-place assembly
  • Low forward voltage drop, low power loss
  • High-efficiency operation
  • MSL Level 1 per J-STD-020, LF max peak temperature 260°C
  • AEC-Q101 qualified versions available
  • Automotive order code: P/N HM3 for base model

Applications

AI Translation

For use in low-voltage, high-frequency DC/DC converters, freewheeling diode, and polarity protection applications.