LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY V35PW10-M3/I product image
Images for reference only

VISHAY V35PW10-M3/IRoHS

Manufacturer
MPN
V35PW10-M3/I
LCSC Part #
C7408876
Packaging
TO-252-3
Customer #
Key Attributes
DIODE SCHOTTKY 100V TO-252-3
Datasheetpdf iconVISHAY V35PW10-M3/I
In-Stock: 66
66 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 1.0025$ 1.00
10+$ 0.9819$ 9.82
30+$ 0.9676$ 29.03
100+$ 0.9518$ 95.18
Standard Packaging4500/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Diodes/Rectifiers/Single Diodes
ManufacturerVISHAY
PackagingTO-252-3
Diode Configuration1 Independent
Operating Junction Temperature Range-40℃~+150℃
Voltage - DC Reverse (Vr) (Max)100V
Voltage - Forward(Vf@If)880mV@35A
Reverse Leakage Current (Ir)1mA@100V
Non-Repetitive Peak Forward Surge Current260A
Current - Rectified35A

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging4500
Sales UnitPiece

Introduction

AI Translation

Ultra Low VF = 0.36V at IF = 5A

Features

AI Translation
  • Very low profile
  • typical height of 1.3mm
  • Trench MOS Schottky technology
  • Ideal for automated placement
  • Low forward voltage drop, low power losses
  • High efficiency operation
  • Meets MSL level 1, per J-STD-020, LF maximum peak of 260℃
  • AEC-Q101 qualified available

Applications

AI Translation
  • low voltage high frequency DC/DC converters
  • freewheeling diodes
  • polarity protection applications