DIODES MURS160-13-F
| Manufacturer | |
| MPN | MURS160-13-F |
| LCSC Part # | C74082 |
| Packaging | SMB |
| Customer # | |
| Key Attributes | Diode 600V 1A SMB |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@1A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 35A peak
- Ideal for automated assembly
- Lead-free finish; RoHS compliant
- Halogen and antimony free, "Green" device
- Automotive grade component available (MURS160Q), see separate datasheet for details
In-Stock: 1,870
1,870 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 5+ | $ 0.1685 | $ 0.84 |
| 50+ | $ 0.1404 | $ 7.02 |
| 150+ | $ 0.1264 | $ 18.96 |
| 500+ | $ 0.1158 | $ 57.90 |
| 3,000+ | $ 0.085 | $ 255.00 |
| 6,000+ | $ 0.0808 | $ 484.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Diodes/Rectifiers/Single Diodes | |
| Manufacturer | DIODES | |
| Packaging | SMB | |
| Reverse Recovery Time (trr) | 50ns | |
| Operating Junction Temperature Range | -55℃~+150℃ | |
| Diode Configuration | - | |
| Voltage - DC Reverse (Vr) (Max) | 600V | |
| Pd - Power Dissipation | - | |
| Voltage - Forward(Vf@If) | 1.25V@1A | |
| Reverse Leakage Current (Ir) | 5uA@600V | |
| Non-Repetitive Peak Forward Surge Current | - | |
| Current - Rectified | 1A |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 5 |
| Multiple | 5 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Glass passivated chip construction
- Ultra-fast recovery time for high efficiency
- Surge overload rating to 35A peak
- Ideal for automated assembly
- Lead-free finish; RoHS compliant
- Halogen and antimony free, "Green" device
- Automotive grade component available (MURS160Q), see separate datasheet for details
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



