TE Connectivity V23134A4064X551-EV-CBOX
| Manufacturer | |
| Mfr. Part # | V23134A4064X551-EV-CBOX |
| LCSC Part # | C7407817 |
| Package | - |
| Customer # | |
| Description | 28V@DC 60A 24V One set changeover: 1C (SPDT - changeover) Automotive Relays RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Relays/Automotive Relays | |
| Manufacturer | TE Connectivity | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8536411090 |
| USHTS | 8536410030 |
| TARIC | 8536411090 |
| CAHTS | 8536410099 |
| BRHTS | 85364100 |
| INHTS | 85364100 |
| MXHTS | 8536.41.10 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 110 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 15.5805 | $ 15.58 |
220+ | $ 6.2164 | $ 1367.61 |
550+ | $ 6.0094 | $ 3305.17 |
990+ | $ 5.9067 | $ 5847.63 |
Standard Packaging 110/Full
Bag | ||