LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Caddock USF340-500K-0.01%-5PPM product image
Images for reference only

Caddock USF340-500K-0.01%-5PPMRoHS

Manufacturer
MPN
USF340-500K-0.01%-5PPM
LCSC Part #
C7407300
Packaging
-
Customer #
Key Attributes
RES 500kΩ ±0.01% 333mW
Datasheetpdf iconCaddock USF340-500K-0.01%-5PPM
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 34.2864$ 34.29
200+$ 13.6806$ 2736.12
500+$ 13.2235$ 6611.75
1,000+$ 12.9981$ 12998.10
Standard Packaging50/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerCaddock
Packaging-
Resistance500kΩ
Power(Watts)333mW
TypeThick Film Resistor
Temperature Coefficient±5ppm/℃
Tolerance±0.01%
Operating Temperature-40℃~+85℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging50
Sales UnitPiece