Qorvo UF3C120080B7S
| Manufacturer | |
| MPN | UF3C120080B7S |
| LCSC Part # | C7407073 |
| Packaging | D2PAK-7 |
| Customer # | |
| Key Attributes | SICFET N-CH 1.2kV 28.8A D2PAK-7 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | D2PAK-7 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 97pF | |
| Current - Continuous Drain(Id) | 28.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6V | |
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| RDS(on) | 105mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 754pF | |
| Gate Charge(Qg) | 23nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SiC FET device is based on a unique ‘cascode’ circuit configuration, in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s standard gate-drive characteristics allows for a true “drop-in replacement” to Si IGBTs, Si FETs, SiC MOSFETs or Si superjunction devices. Available in the D²PAK-7L package, this device exhibits ultralow gate charge and exceptional reverse recovery characteristics, making it ideal for switching inductive loads , and any application requiring standard gate drive.
Features
- On-resistance RDS(on): 85mΩ (typ)
- Operating temperature: 175°C (max)
- Excellent reverse recovery: Qrr = 140nc
- Low body diode VFSD: 1.5V
- Low gate charge: QG = 23nc
- Threshold voltage VG(th): 4.8V (typ) allowing 0 to 15V drive
- Package creepage and clearance distance > 6.1mm
- Kelvin source pin for optimized switching performance
- ESD protected, HBM class 2
Applications
- Telecom and Server Power
- Industrial power supplies
- Power factor correction modules
- Motor drives
- Induction heating
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 15.9938 | $ 15.99 |
| 10+ | $ 15.5104 | $ 155.10 |
Standard Packaging800/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | Qorvo | |
| Packaging | D2PAK-7 | |
| Drain to Source Voltage | 1.2kV | |
| Output Capacitance(Coss) | 97pF | |
| Current - Continuous Drain(Id) | 28.8A | |
| Operating Temperature - | -55℃~+175℃ | |
| Gate Threshold Voltage (Vgs(th)) | 6V | |
| Pd - Power Dissipation | 190W | |
| Reverse Transfer Capacitance (Crss@Vds) | 0.8pF | |
| RDS(on) | 105mΩ | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 754pF | |
| Gate Charge(Qg) | 23nC | |
| Type | N-Channel |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 800 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
This SiC FET device is based on a unique ‘cascode’ circuit configuration, in which a normally-on SiC JFET is co-packaged with a Si MOSFET to produce a normally-off SiC FET device. The device’s standard gate-drive characteristics allows for a true “drop-in replacement” to Si IGBTs, Si FETs, SiC MOSFETs or Si superjunction devices. Available in the D²PAK-7L package, this device exhibits ultralow gate charge and exceptional reverse recovery characteristics, making it ideal for switching inductive loads , and any application requiring standard gate drive.
Features
- On-resistance RDS(on): 85mΩ (typ)
- Operating temperature: 175°C (max)
- Excellent reverse recovery: Qrr = 140nc
- Low body diode VFSD: 1.5V
- Low gate charge: QG = 23nc
- Threshold voltage VG(th): 4.8V (typ) allowing 0 to 15V drive
- Package creepage and clearance distance > 6.1mm
- Kelvin source pin for optimized switching performance
- ESD protected, HBM class 2
Applications
- Telecom and Server Power
- Industrial power supplies
- Power factor correction modules
- Motor drives
- Induction heating
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

