Mini-Circuits TSY-172LNB+
| Manufacturer | |
| Mfr. Part # | TSY-172LNB+ |
| LCSC Part # | C7403905 |
| Package | TFDFN-8-EP |
| Customer # | |
| Description | 30MHz~1.7GHz 2.5V~2.9V 10.1dB 1.9dB 7.7mA TFDFN-8-EP RF Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | TFDFN-8-EP |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1000 |
| Sales Unit | Piece |
In-Stock:
149
149
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 6.4004 | $ 6.40 |
10+ | $ 5.4476 | $ 54.48 |
30+ | $ 4.8663 | $ 145.99 |
100+ | $ 4.3796 | $ 437.96 |
Standard Packaging 1000/Full
Reel | ||
Better price for more quantity?
$