LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
EPSON TSX-3225 20.0000MF10Z-K0 product image
Images for reference only

EPSON TSX-3225 20.0000MF10Z-K0RoHS

Manufacturer
MPN
TSX-3225 20.0000MF10Z-K0
LCSC Part #
C7403864
Packaging
SMD3225-4P
Customer #
Key Attributes
Crystal 20MHz ±10ppm 10pF 60Ω SMD3225-4P
Datasheetpdf iconEPSON TSX-3225 20.0000MF10Z-K0
Not available now

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerEPSON
PackagingSMD3225-4P
Frequency Stability±10ppm
Operating Temperature-20℃~+75℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±10ppm
Equivalent Series Resistance(ESR)60Ω
Frequency20MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • Frequency range: 12 MHz to 50 MHz (FA-238 / FA-238V)
  • Package dimensions: 3.2x2.5x0.6 mm … TSX-3225; 3.2x2.5x0.7 mm … FA-238V / FA-238
  • Overtone order: Fundamental

Applications

AI Translation
  • Mobile phone
  • Bluetooth
  • W-LAN
  • ISM band radio
  • Clock for MPU