LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TSW-109-20-G-D product image
Images for reference only

Samtec TSW-109-20-G-DRoHS

Manufacturer
MPN
TSW-109-20-G-D
LCSC Part #
C7403374
Packaging
Through Hole,P=2.54mm
Customer #
Key Attributes
Pin Header 18 Position 2.54mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TSW-109-20-G-D
Custom CablesMOQ 1pc

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2.54mm
Number of Rows2
Mounting TypeThrough Hole
Number of PINs18P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Pitch2.54mm
ColorBlack
Contact PlatingGold
Row Spacing2.54mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging7
Sales UnitPiece
Out of Stock
Stock Notification
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 9.4585$ 9.46
200+$ 3.7745$ 754.90
500+$ 3.6476$ 1823.80
1,000+$ 3.5857$ 3585.70
Standard Packaging7/Full Tube
Better price for more quantity?
$

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.