LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Samtec TMMH-113-01-L-D product image
Images for reference only

Samtec TMMH-113-01-L-DRoHS

Manufacturer
MPN
TMMH-113-01-L-D
LCSC Part #
C7401736
Packaging
Through Hole,P=2mm
Customer #
Key Attributes
Pin Header 26 Position 2mm Pitch Dual Row Through Hole -55℃~+125℃
Datasheetpdf iconSamtec TMMH-113-01-L-D
Custom CablesMOQ 1pc
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 10.4013$ 10.40
200+$ 4.1507$ 830.14
500+$ 4.0126$ 2006.30
1,000+$ 3.9428$ 3942.80
Standard Packaging14/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryConnectors, Interconnects/Rectangular Connectors/Headers, Male Pins
ManufacturerSamtec
PackagingThrough Hole,P=2mm
Number of Rows2
Mounting TypeThrough Hole
Number of PINs26P
Operating Temperature-55℃~+125℃
Contact MaterialPhosphor bronze
Pitch2mm
ColorBlack
Contact PlatingTin
Row Spacing2mm

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging14
Sales UnitPiece

Custom Cables: MOQ 1pc


LCSC offers a comprehensive range of cost-effective custom cable solutions tailored for diverse electronic components and electrical applications. Our products comply with RoHS and UL standards, guaranteeing premium quality and reliability. Leveraging our extensive on-site connector inventory, we provide flexible services with no MOQ, rapid quoting, and short lead times—ensuring a seamless and efficient procurement experience. Learn more.