TRACO POWER TMR 3-2423WISM
| Manufacturer | |
| MPN | TMR 3-2423WISM |
| LCSC Part # | C7401007 |
| Packaging | SMD-7P,19x14.9mm |
| Customer # | |
| Key Attributes | SMD-7P,19x14.9mm DC DC Converters RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/DC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | SMD-7P,19x14.9mm | |
| Vin | 9V~36V | |
| Ripple Noise | 50mVp-p | |
| Vout | ±15V | |
| Operating Temperature | -40℃~+80℃ | |
| Quiescent Supply Current | 20mA | |
| Capacitive Load(Max) | 330uF | |
| Number of Outputs | 2 | |
| Iout | 100mA | |
| Frequency - Switching | 100kHz | |
| Isolation Voltage(Vrms) | 1.5kV | |
| Features | Short Circuit Protection;Overload protection;Light load efficient mode | |
| Output Power | 3W | |
| Conversion Efficiency | 84% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TMR 3WISM Series is a set of 3 Watt SMD DC/DC converters. They operate up to 65°C environment temperature at full load or up to 80°C with a 50% load derating. With UL 60950 - 1 certification, 1’500 VDC I/O - isolation voltage, external On/Off and short current protection they cover a wide range of application when space is limited. The input of the converters is designed for a wide voltage range (4:1) and minimum load is not required.
Features
AI Translation
- Ultra wide 4:1 Input: 4.5–12, 9–36 and 18–75 VDC
- I/O - isolation 1‘500 VDC
- Fully regulated outputs
- Operating temperature range -40°C to ±80°C
- Protection against short circuit and overload
- Remote On/Off
In-Stock: 4
4 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 42.8504 | $ 42.85 |
| 30+ | $ 40.8665 | $ 1226.00 |
Standard Packaging10/Full Tube | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

