TRACO POWER TMG 50124
| Manufacturer | |
| MPN | TMG 50124 |
| LCSC Part # | C7400864 |
| Packaging | DIP,74.1x54.1mm |
| Customer # | |
| Key Attributes | DIP,74.1x54.1mm AC DC Converters RoHS |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,74.1x54.1mm | |
| output voltage | 24V | |
| Output current (maximum value) | 2.083A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 132.7741 | $ 132.77 |
| 200+ | $ 52.9779 | $ 10595.58 |
| 500+ | $ 51.2081 | $ 25604.05 |
| 1,000+ | $ 50.3335 | $ 50333.50 |
Standard Packaging10/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Suppliers - Board Mount/AC DC Converters | |
| Manufacturer | TRACO POWER | |
| Packaging | DIP,74.1x54.1mm | |
| output voltage | 24V | |
| Output current (maximum value) | 2.083A | |
| Number of Outputs | 1 | |
| Conversion Efficiency | 88% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

