TI TM248NBK36R-80
| Manufacturer | |
| MPN | TM248NBK36R-80 |
| LCSC Part # | C7400817 |
| Packaging | - |
| Customer # | |
| Key Attributes | DYNAMIC RAM MODULE |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Integrated Circuits (ICs)/Memory/Memory Controllers | |
| Manufacturer | TI | |
| Packaging | - | |
| Operating Temperature | 0℃~+70℃ | |
| Voltage - Supply | 4.5V~5.5V | |
| Features | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
TM124MBK36B is a DRAM organized as four banks of 1,048,576 x 9 (the 9th bit is typically used for parity) in a 72-pin leadless SIMM. The SIMM consists of eight TMS44400DJ, each a 1,048,576 x 4-bit DRAM in a 20/26-pin plastic small outline J-lead (SOJ) package, and one TMS44460DJ, a 1,048,576 x 4-bit quad CAS DRAM in a 24/26-pin plastic small outline J-lead (SOJ) package, mounted on a substrate with decoupling capacitors. Each TMS44400DJ and TMS44460DJ is described in detail in the TMS44400 or TMS44460 datasheet, respectively.
The TM124MBK36B is available in a single-sided BK leadless module for use in sockets.
The TM124MBK36B offers RAS access times of 60 ns, 70 ns, and 80 ns. The device operates over a temperature range of 0°C to 70°C.
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 143.6217 | $ 143.62 |
| 200+ | $ 57.3058 | $ 11461.16 |
| 500+ | $ 55.3921 | $ 27696.05 |
| 1,000+ | $ 54.4444 | $ 54444.40 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

