LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Rochester Electronics TLL150-5N-0550-71 product image
Images for reference only

Rochester Electronics TLL150-5N-0550-71RoHS

Manufacturer
MPN
TLL150-5N-0550-71
LCSC Part #
C7400566
Packaging
-
Customer #
Key Attributes
Float, Level Sensors RoHS
Datasheetpdf iconRochester Electronics TLL150-5N-0550-71

Products Specifications

Show similar products (0) >
TypeDescription
CategorySensors, Transducers/Float, Level Sensors
ManufacturerRochester Electronics
Packaging-

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The T/LL150 liquid level sensor is designed for diesel fuel tanks, providing a variable resistance output suitable for driving industry-standard fuel gauges or connecting to a PLC. This capacitive level sensor is supplied in pre-cut lengths and can be calibrated by the customer, making it ideal for custom and urgent projects. Specifications: 200–975 mm, 240–32 ohms, compatible with diesel, 1/2-inch NPT thread.

Features

AI Translation
  • Output range: 240 - 32 ohms
  • Accuracy: ±2%
  • Housing material: 30% glass-filled nylon
  • Electrode material: 6063 aluminum alloy
  • Sensor material: 316 stainless steel
  • Gasket material: polypropylene
  • End plug material: PVC or glass fiber-filled nylon
  • Sealing material: FKM and NBR
  • Ingress protection: IP67 with mating connector
  • Pressure: 1 bar max
  • Shock: 50g, 6.3 ms
  • Vibration: 7.6 Grms
  • Temperature range: -20°C to +85°C
  • Supply voltage: 9 - 34 VDC
  • Supply current: 30 mA
  • Signal protection: overvoltage 80 VDC for 120 seconds, reverse polarity protection
  • Alarm output: pulls to ground at 12.5%
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 445.7692$ 445.77
200+$ 177.8658$ 35573.16
500+$ 171.9224$ 85961.20
1,000+$ 168.9856$ 168985.60
Standard Packaging1/Full Box
Better price for more quantity?
$