Rochester Electronics TLL122-N1500
| Manufacturer | |
| MPN | TLL122-N1500 |
| LCSC Part # | C7400562 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Float, Level Sensors | |
| Manufacturer | Rochester Electronics | |
| Packaging | - |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
The TLL122 is a user-adjustable vertical float switch. Users can adapt this float switch to specific applications by adjusting the length of the float switch stem. The sensing mode can also be selected by inverting the float to achieve open-on-rise or close-on-rise operation. Mounting is via a 1-inch NPT fitting. The unit is supplied partially assembled with detailed instructions, enabling users to complete assembly and installation according to application specifications. This product is an adjustable float switch with 1-inch NPT threaded mounting and a length of 1500mm.
Features
AI Translation
- Adjustable length for specific applications
- Switch sensing mode selectable by inverting the float
- 1-inch NPT fitting mount
- IP67 sealing rating (with mating connector)
- Operating temperature range: -20℃ to +70℃
- Maximum voltage: 250VAC/VDC
- Maximum current: 1A
- Maximum power: 10VA
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 182.2832 | $ 182.28 |
| 200+ | $ 72.7333 | $ 14546.66 |
| 500+ | $ 70.3026 | $ 35151.30 |
| 1,000+ | $ 69.1009 | $ 69100.90 |
Standard Packaging1/Full Box | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

