LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TFA322PI327KR product image
Images for reference only

CTS TFA322PI327KRRoHS

Manufacturer
MPN
TFA322PI327KR
LCSC Part #
C7400073
Packaging
SMD3215-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 70kΩ SMD3215-2P
Datasheetpdf iconCTS TFA322PI327KR
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.861$ 1.86
200+$ 0.7426$ 148.52
500+$ 0.7184$ 359.20
1,000+$ 0.7062$ 706.20
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD3215-2P
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)70kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TFA32 series is ideal for supporting a wide range of electronic designs that require a real-time clock reference. This series is suitable for general automotive and industrial applications.

Features

AI Translation
  • AEC-Q200 compliant
  • Hermetic ceramic SMT package
  • Tuning fork crystal design
  • 32.7680kHz frequency reference
  • Frequency tolerance: standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Automotive Electronics
  • Industrial Control Equipment
  • Automotive Navigation Systems
  • Machine-to-Machine Communication
  • Automotive Infotainment Systems
  • FPGA and Microcontrollers