LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
CTS TF202P32K7680R product image
Images for reference only

CTS TF202P32K7680RRoHS

Manufacturer
MPN
TF202P32K7680R
LCSC Part #
C7400061
Packaging
SMD2012-2P
Customer #
Key Attributes
Crystal 32.768kHz ±20ppm 12.5pF 90kΩ SMD2012-2P
Datasheetpdf iconCTS TF202P32K7680R
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1.5312$ 1.53
200+$ 0.6116$ 122.32
500+$ 0.591$ 295.50
1,000+$ 0.58$ 580.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerCTS
PackagingSMD2012-2P
Frequency Stability-
Operating Temperature-40℃~+85℃
Load Capacitance12.5pF
Normal temperature Frequency Tolerance±20ppm
Equivalent Series Resistance(ESR)90kΩ
Frequency32.768kHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The TF20 series is ideal for supporting a wide range of electronic designs that require a real-time clock reference. This series is suitable for general commercial and industrial applications.

Features

AI Translation
  • 32.7680kHz frequency reference
  • Tuning fork crystal design
  • Hermetically sealed ceramic SMT package
  • Ideal for high-density PCBs
  • Frequency tolerance, standard ±20ppm
  • Parabolic temperature coefficient
  • Tape and reel packaging, EIA-481 compliant

Applications

AI Translation
  • Real-time clock reference
  • FPGA and microcontrollers
  • Wearable electronics
  • IoT applications
  • Consumer electronics
  • Medical devices
  • Smart meters
  • Instrumentation