LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Kyocera AVX TBJU476K035JRSZ0000 product image
Images for reference only

Kyocera AVX TBJU476K035JRSZ0000

Manufacturer
MPN
TBJU476K035JRSZ0000
LCSC Part #
C7399983
Packaging
-
Customer #
Key Attributes
47uF ±10% 35V Tantalum Capacitors

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Capacitors/Tantalum Capacitors
ManufacturerKyocera AVX
Packaging-
Capacitance47uF
Voltage Rating35V
Current - Leakage12.3uA
Equivalent Series Resistance(ESR)200mΩ
Operating Temperature-55℃~+125℃
Tolerance±10%

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging400
Sales UnitPiece
Not available now