Mini-Circuits ZX60-83LN-S+
| Manufacturer | |
| Mfr. Part # | ZX60-83LN-S+ |
| LCSC Part # | C7399266 |
| Package | - |
| Customer # | |
| Description | 19.2dB 500MHz~8GHz 2.2dB 60mA RF Amplifiers RoHS |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | RF and Wireless/RF Amplifiers | |
| Manufacturer | Mini-Circuits | |
| Package | - |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 10 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 601.7177 | $ 601.72 |
200+ | $ 240.0897 | $ 48017.94 |
500+ | $ 232.0672 | $ 116033.60 |
1,000+ | $ 228.1029 | $ 228102.90 |
Standard Packaging 10/Full
Tray | ||