LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y4069200R000J0L product image
Images for reference only

VISHAY Y4069200R000J0L

Manufacturer
MPN
Y4069200R000J0L
LCSC Part #
C7397944
Packaging
Through Hole
Customer #
Key Attributes
POT 200Ω 250mW Through Hole

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Potentiometers, Variable Resistors/Trimmer Potentiometers
ManufacturerVISHAY
PackagingThrough Hole
Tolerance±5%
Temperature Coefficient±10ppm/℃
Power(Watts)250mW
Number of Turns21
Resistance200Ω

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 49.8151$ 49.82
200+$ 19.8766$ 3975.32
500+$ 19.2126$ 9606.30
1,000+$ 18.8844$ 18884.40
Standard Packaging25/Full Bag
Better price for more quantity?
$