VISHAY Y008010K0000K0L
| Manufacturer | |
| Mfr. Part # | Y008010K0000K0L |
| LCSC Part # | C7397782 |
| Package | Through Hole |
| Customer # | |
| Key Attributes | POT 10kΩ 250mW Through Hole |
| Description | 10kΩ ±10% 250mW Through Hole Potentiometers, Variable Resistors |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Package | Through Hole |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
Related Resources
| Type | Link |
|---|---|
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
Add to BOM List
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 55.7588 | $ 55.76 |
200+ | $ 22.2486 | $ 4449.72 |
500+ | $ 21.5058 | $ 10752.90 |
1,000+ | $ 21.1375 | $ 21137.50 |
Standard Packaging 25/Full
Bag | ||
Better price for more quantity?
$