VISHAY Y0069200R000J0L
| Manufacturer | |
| MPN | Y0069200R000J0L |
| LCSC Part # | C7397770 |
| Packaging | Through Hole |
| Customer # | |
| Key Attributes | POT 200Ω 250mW Through Hole |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Passives/Potentiometers, Variable Resistors/Trimmer Potentiometers | |
| Manufacturer | VISHAY | |
| Packaging | Through Hole | |
| Tolerance | ±5% | |
| Temperature Coefficient | ±10ppm/℃ | |
| Power(Watts) | 250mW | |
| Number of Turns | 21 | |
| Resistance | 200Ω |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 25 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 49.9304 | $ 49.93 |
| 200+ | $ 19.9233 | $ 3984.66 |
| 500+ | $ 19.2582 | $ 9629.10 |
| 1,000+ | $ 18.9281 | $ 18928.10 |
Standard Packaging25/Full Bag | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |
| Type | Details |
|---|---|
| ECCN | EAR99 |
| CNHTS | 8533400000 |
| USHTS | 8533404000 |
| TARIC | 8533401000 |
| Type | Details |
|---|---|
| CAHTS | 8533400000 |
| BRHTS | 85334013 |
| INHTS | 85334090 |
| MXHTS | 8533.40.01 |

