LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY Y000717K3600T0L product image
Images for reference only

VISHAY Y000717K3600T0L

Manufacturer
MPN
Y000717K3600T0L
LCSC Part #
C7397750
Packaging
-
Customer #
Key Attributes
RES 17.36kΩ ±0.01% 600mW
Datasheetpdf iconVISHAY Y000717K3600T0L
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 26.5945$ 26.59
200+$ 10.6109$ 2122.18
500+$ 10.2569$ 5128.45
1,000+$ 10.0823$ 10082.30
Standard Packaging25/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Resistors/Through Hole Resistors
ManufacturerVISHAY
Packaging-
Resistance17.36kΩ
Power(Watts)600mW
TypeMetal Foil Resistor
Temperature Coefficient±2ppm/℃
Tolerance±0.01%
Operating Temperature-55℃~+125℃

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging25
Sales UnitPiece