LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
muRata XRCGE50M000F3A1BR0 product image
Images for reference only

muRata XRCGE50M000F3A1BR0RoHS

Manufacturer
MPN
XRCGE50M000F3A1BR0
LCSC Part #
C7397314
Packaging
SMD2016-4P
Customer #
Key Attributes
CRYSTAL 50MHz 8pF SMD
Datasheetpdf iconmuRata XRCGE50M000F3A1BR0
In-Stock: 95
95 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 0.9541$ 0.95
10+$ 0.7799$ 7.80
30+$ 0.692$ 20.76
100+$ 0.6057$ 60.57
500+$ 0.5536$ 276.80
1,000+$ 0.5276$ 527.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturermuRata
PackagingSMD2016-4P
Frequency Stability±45ppm
Operating Temperature-40℃~+125℃
Load Capacitance8pF
Normal temperature Frequency Tolerance±30ppm
Equivalent Series Resistance(ESR)50Ω
Frequency50MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging3000
Sales UnitPiece

Applications

AI Translation
  • Clock generation circuits for automotive microwave generators
  • Time reference oscillator in automotive microcontrollers