LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
Banner Engineering T30UHNA product image
Images for reference only

Banner Engineering T30UHNARoHS

Manufacturer
MPN
T30UHNA
LCSC Part #
C7394843
Packaging
-
Customer #
Key Attributes
Ultrasonic Receivers, Transmitters - Industrial RoHS
Datasheetpdf iconBanner Engineering T30UHNA
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 1087.8238$ 1087.82
200+$ 434.0491$ 86809.82
500+$ 419.5452$ 209772.60
1,000+$ 412.3773$ 412377.30
Standard Packaging1/Full Box
Better price for more quantity?
$

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

U-GAGE® is an easy-to-use ultrasonic sensor designed for harsh environments. Simple push-button programming provides flexibility for a wide range of applications. Ideal for measurement applications such as detecting liquid levels in water tanks or sensing most transparent materials. Each sensor includes two discrete outputs that can be independently programmed with different window limits, or programmed together with the same limits. Pump-in/pump-out operation provides the switching logic required for applications such as level control and web tension control.

Features

AI Translation
  • Fast, easy-to-use teach mode programming — no potentiometer adjustment required
  • Two outputs programmable together or independently; outputs can be identical, independent, overlapping, or complementary
  • Remote teach support for safe and convenient operation
  • Available in sensing ranges of 150mm to 1m (5.9 in to 39.4 in) or 300mm to 2m (11.8 in to 78.7 in)
  • Wide operating temperature range: -20°C to +70°C (-4°F to +158°F)
  • Available with NPN or PNP dual discrete outputs
  • LED indicators for power, signal strength, and discrete output status
  • Available with integrated unterminated cable (2m [6.5 ft] or 9m [30 ft]), or with M12/Euro-style quick-disconnect connector
  • Compact, self-contained, right-angle sensor housing with fully encapsulated electronics
  • Rugged design for harsh sensing environments; rated IEC IP67, NEMA 6P

Applications

AI Translation
  • Level control
  • Web tension control