LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
UMW SN74LVC1G34DBVR(UMW) product image
  • SN74LVC1G34DBVR(UMW) thumbnail 1
  • SN74LVC1G34DBVR(UMW) thumbnail 2
  • SN74LVC1G34DBVR(UMW) thumbnail 3
  • Pinout
  • Footprint
Images for reference only

UMW SN74LVC1G34DBVR(UMW)RoHS

Manufacturer
UMWAsian Brands
MPN
SN74LVC1G34DBVR(UMW)
LCSC Part #
C7394018
Packaging
SOT-23-5
Customer #
Key Attributes
Single Buffer Operating from 1.65 to 5.5 V Supply
Datasheetpdf iconUMW SN74LVC1G34DBVR(UMW)
In-Stock: 1,280
1,280 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0358$ 0.72
200+$ 0.0278$ 5.56
600+$ 0.0234$ 14.04
3,000+$ 0.0207$ 62.10
9,000+$ 0.0184$ 165.60
21,000+$ 0.0171$ 359.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIntegrated Circuits (ICs)/Logic/Buffers, Drivers, Receivers, Transceivers
ManufacturerUMW
PackagingSOT-23-5
Input type-
Current - Output High(IOH)24mA
Series74LVC
Voltage - Supply1.65V~5.5V
Operating Temperature-40℃~+85℃
Output Type-
Current - Output Low(IOL)24mA
Number of Bits per Element1
Channel TypeUnidirectional
Features-
Number of Elements1
Quiescent Current10uA
Propagation Delay5.6ns@3.3V,50pF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

UMW SN74LVC1G34 is a single buffer operating over a supply voltage range of 1.65V to 5.5V. The device is fabricated using advanced CMOS technology, achieving ultra-high speed and high output drive capability while maintaining low quiescent power consumption.

Features

AI Translation
  • Compact SC70-5, SOT23-5, and DFN6-1.0mm×1.5mm packages
  • 24mA source/sink current at 3.0V
  • Overvoltage-tolerant inputs
  • Designed for 1.65V to 5.5V VCC operation
  • Lead-free and RoHS compliant