ST STM32F446ZCT6
| Manufacturer | |
| Mfr. Part # | STM32F446ZCT6 |
| LCSC Part # | C73935 |
| Package | LQFP-144(20x20) |
| Customer # | |
| Key Attributes | High-performance base series ARM Cortex-M4 MCU with DSP and FPU, featuring 256 KB Flash, 180 MHz CPU, ART accelerator, and dual QSPI |
| Description | ARM Cortex-M4 32 Bit 180MHz 114 LQFP-144(20x20) Microcontrollers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Embedded/Microcontrollers | |
| Manufacturer | ST | |
| Package | LQFP-144(20x20) |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | 3A991A2 |
| CNHTS | 8542319090 |
| USHTS | - |
| TARIC | - |
| CAHTS | - |
| BRHTS | - |
| INHTS | - |
| MXHTS | - |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 60 |
| Sales Unit | Piece |
Out of Stock
Stock Notification
| Qty. | Unit Price (Reference Only) | Ext. Price |
|---|---|---|
1+ | $ 1.7083 | $ 1.71 |
10+ | $ 1.4523 | $ 14.52 |
30+ | $ 1.2935 | $ 38.81 |
100+ | $ 1.1286 | $ 112.86 |
500+ | $ 1.0546 | $ 527.30 |
1,000+ | $ 1.0237 | $ 1023.70 |
Standard Packaging 60/Full
Tray | ||