LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
ABRACON X10CB1-32.000MHZ-T product image
Images for reference only

ABRACON X10CB1-32.000MHZ-TRoHS

Manufacturer
MPN
X10CB1-32.000MHZ-T
LCSC Part #
C7392292
Packaging
SMD2520-4P
Customer #
Key Attributes
Crystal 32MHz ±15ppm 10pF 50Ω SMD2520-4P
Datasheetpdf iconABRACON X10CB1-32.000MHZ-T
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 0.8214$ 0.82
200+$ 0.3289$ 65.78
500+$ 0.3183$ 159.15
1,000+$ 0.3122$ 312.20
Standard Packaging1000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryPassives/Crystals, Oscillators, Resonators/Crystals
ManufacturerABRACON
PackagingSMD2520-4P
Frequency Stability±30ppm
Operating Temperature-20℃~+70℃
Load Capacitance10pF
Normal temperature Frequency Tolerance±15ppm
Equivalent Series Resistance(ESR)50Ω
Frequency32MHz

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1000
Sales UnitPiece

Features

AI Translation
  • 2mm×2.5mm 4-pad ceramic package
  • Ultra-compact form factor
  • RoHS compliant
  • Tape and reel packaging