Carlo Gavazzi Computing Solutions VPC110
| Manufacturer | |
| MPN | VPC110 |
| LCSC Part # | C7388886 |
| Packaging | - |
| Customer # | |
| Key Attributes | Float, Level Sensors - Industrial RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | 0℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Level sensor for measuring the level of conductive liquids, i.e. maximum/minimum control of filling or draining. Its function is determined by the amplifier relay used. The sensor is equipped with electrodes of standard length, which can be trimmed to suit the application.
Features
AI Translation
- 1 to 4 electrodes
- Electrodes available in isolated or non-isolated configurations
- Cable or screw connection
- Available in 1/2 inch, 1 inch, or 1 1/2 inch sizes, without pipe threads conforming to ISO 228/1 - Gxxx
Applications
AI Translation
- Conductive liquid level measurement
- Maximum/minimum control for filling or draining
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 469.0364 | $ 469.04 |
| 200+ | $ 187.1485 | $ 37429.70 |
| 500+ | $ 180.8949 | $ 90447.45 |
| 1,000+ | $ 177.8051 | $ 177805.10 |
Standard Packaging5/Full Box | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Industrial Automation and Controls/Industrial Sensors/Float, Level Sensors - Industrial | |
| Manufacturer | Carlo Gavazzi Computing Solutions | |
| Packaging | - | |
| Operating Temperature | 0℃~+60℃ |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 5 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
Level sensor for measuring the level of conductive liquids, i.e. maximum/minimum control of filling or draining. Its function is determined by the amplifier relay used. The sensor is equipped with electrodes of standard length, which can be trimmed to suit the application.
Features
AI Translation
- 1 to 4 electrodes
- Electrodes available in isolated or non-isolated configurations
- Cable or screw connection
- Available in 1/2 inch, 1 inch, or 1 1/2 inch sizes, without pipe threads conforming to ISO 228/1 - Gxxx
Applications
AI Translation
- Conductive liquid level measurement
- Maximum/minimum control for filling or draining
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8486909900 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

