LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
VISHAY VO2601 product image
Images for reference only

VISHAY VO2601RoHS

Manufacturer
MPN
VO2601
LCSC Part #
C7387443
Packaging
DIP-8
Customer #
Key Attributes
1.4V 4.5V~5.5V DC DIP-8 Logic Output Optoisolators RoHS
Datasheetpdf iconVISHAY VO2601
Out of Stock
Notify Me
Add to BOM List
QtyUnit Price(Reference Only)Total Amount
1+$ 2.0107$ 2.01
210+$ 0.8027$ 168.57
490+$ 0.7751$ 379.80
1,015+$ 0.7621$ 773.53
Standard Packaging35/Full Tube
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryIsolators/Optocouplers, Optoisolators/Logic Output Optoisolators
ManufacturerVISHAY
PackagingDIP-8
Low Level Delay Time75ns
High Level Delay Time75ns
FeaturesOutput enable control;Open-drain output
Input threshold current15mA
Voltage - Forward(Vf)1.4V
Voltage - Supply4.5V~5.5V
Operating Temperature-40℃~+100℃
CMTI(kV/us)5kV/us
Isolation Voltage(Vrms)5.3kV
Number of Channels1
Input TypeDC

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging35
Sales UnitPiece

Introduction

AI Translation

The 6N137, VO2601, and VO2611 are single channel 10 MBd optocouplers utilizing a high efficient input LED coupled with an integrated optical photodiode IC detector. The detector has an open drain NMOS-transistor output, providing less leakage compared to an open collector Schottky clamped transistor output. The VO2630, VO2631, and VO4661 are dual channel 10 MBd optocouplers. For the single channel type, an enable function on pin 7 allows the detector to be strobed. The internal shield provides a guaranteed common mode transient immunity of 5 kV/μs for the VO2601 and VO2631 and 15 kV/μs for the VO2611 and VO4661. The use of a 0.1 μF bypass capacitor connected between pin 5 and 8 is recommended.

Features

AI Translation
  • Choice of CMR performance of 15 kV/μs, 5 kV/μs, and 1000 V/μs
  • High speed: 10 MBd typical
  • +5V CMOS compatibility
  • Pure tin leads
  • Guaranteed AC and DC performance over temperature
  • Meets IEC 60068-2-42 (SO₂) and IEC 60068-2-43 (H₂S) requirements
  • Low input current capability of 5 mA

Applications

AI Translation
  • Microprocessor system interface
  • PLC, ATE input / output isolation
  • Computer peripheral interface
  • Digital fieldbus isolation: CC-link, DeviceNet, profibus, SDS
  • High speed A/D and D/A conversion
  • AC plasma display panel level shifting
  • Multiplexed data transmission
  • Digital control power supply
  • Ground loop elimination, noise isolation