LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
SILION SIM3200 product image
  • SIM3200 thumbnail 1
  • SIM3200 thumbnail 2
  • SIM3200 thumbnail 3
  • Pinout
  • Footprint
Images for reference only

SILION SIM3200RoHS

Manufacturer
SILIONAsian Brands
MPN
SIM3200
LCSC Part #
C7383538
Packaging
SMD-15P,74.8x48.5mm
Customer #
Key Attributes
33dBm UHF RFID module
Datasheetpdf iconSILION SIM3200
In-Stock: 10
10 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
1+$ 73.5303$ 73.53
Standard Packaging1/Full Bag
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryRF and Wireless/RFID Reader Modules
ManufacturerSILION
PackagingSMD-15P,74.8x48.5mm
InterfaceUART
FeaturesPower-on reset (POR);Thermal shutdown
Frequency960MHz
Voltage - Supply5V

Additional Information

TypeDetails
Minimum1
Multiple1
Standard Packaging1
Sales UnitPiece

Introduction

AI Translation

The SIMx200 series four-channel module is a high-performance UHF RFID reader/writer module developed based on IMPINJ's next-generation RF chips E710/E510/310. Its output power is adjustable from 5dBm to 33dBm, with a tag read range exceeding 12 meters (depending on antenna gain and tag size), and features outstanding multi-tag inventory performance. The module offers high power output, excellent heat dissipation, and stable, reliable operation. Incorporating advanced multi-tag identification algorithms, it enables rapid identification of tags whether in motion or stationary. Its superior anti-interference design and carrier cancellation capability ensure stable operation across various environments. The module supports multiple configuration modes and is widely applicable to scenarios such as warehousing, logistics, production lines, and patrol inspection.

Features

AI Translation
  • 32-bit Cortex-M4 CPU with ARMv7-M architecture, integrated FPU, MPU and DSP, up to 200MHz operating frequency, with 512KByte Flash
  • Supports UHF EPC Class 1 Gen 2 / ISO 18000-6C protocol
  • Provides SDK for Windows, Linux, Android, and APIs based on C, C#/.NET, JAVA
  • Supports temperature tag inventory, output parameters can include RSSI and phase values of tag return signals
  • Maximum output power 33dBm
  • Superior anti-collision algorithm and high sensitivity, tag inventory speed up to 1000 tag/s
  • Multiple inventory modes to accommodate most application requirements
  • UART baud rate configurable from 9600bps to 921600bps
  • Two input and two output GPIO ports
  • Power consumption 5.75W at full power 30dBm in North America and European bands; 7.5W at full power 33dBm in China band
  • Aluminum alloy sandblasted housing, weight 56g, dimensions 74.8mm × 48.5mm × 8.0mm
  • SRRC, CE, FCC certified
  • RoHS compliant