DELTA VFD004S21A
| Manufacturer | DELTAAsian Brands |
| MPN | VFD004S21A |
| LCSC Part # | C7382470 |
| Packaging | - |
| Customer # | |
| Key Attributes | Motor Driver Boards, Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Motors, Actuators, Solenoids and Drivers/Motor Driver Boards, Modules | |
| Manufacturer | DELTA | |
| Packaging | - | |
| Features | Overvoltage protection;Undervoltage Protection;Overcurrent Protection;Over temperature protection |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 16-bit microprocessor-controlled PWM output
- Automatic torque boost and slip compensation
- Output frequency 1.0 ~ 400Hz
- 8-step speed control and 8-step process control
- Low-noise carrier frequency up to 10kHz
- 2 acceleration/deceleration time settings and 2 S-curve settings
- Process follower 0 ~ 10VDC, 4 ~ 20mA
- MODBUS communication RS-485 (baud rate 38400)
- Coast-to-stop or ramp-to-stop
- Instantaneous power loss restart and fault restart
- Adjustable V/F curve and automatic voltage regulation
- Auto-tuning acceleration/deceleration time
- PID feedback control
- Sleep/wake function
Not available now
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542399000 |
| USHTS | 8542390001 |
| TARIC | 8542399000 |
| Type | Details |
|---|---|
| CAHTS | 8542390000 |
| BRHTS | 85423999 |
| INHTS | 85423900 |
| MXHTS | 8542.39.99 |

