VISHAY VEMT2523X01
| Manufacturer | |
| MPN | VEMT2523X01 |
| LCSC Part # | C7382396 |
| Packaging | SMD |
| Customer # | |
| Key Attributes | 50mA 20V 850nm 1nA SMD Phototransistors RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Sensors, Transducers/Optical Sensors/Phototransistors | |
| Manufacturer | VISHAY | |
| Packaging | SMD | |
| Current - Collector(Ic) | 50mA | |
| Collector - Emitter Voltage VCEO | 20V | |
| Peak Wavelength | 850nm | |
| Viewing Angle | - | |
| Dark Current | 1nA | |
| Operating Temperature | -40℃~+100℃ | |
| Pd - Power Dissipation | 100mW |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 6000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
In-Stock: 5
5 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 1+ | $ 0.7227 | $ 0.72 |
| 10+ | $ 0.5827 | $ 5.83 |
| 30+ | $ 0.5135 | $ 15.41 |
| 100+ | $ 0.4443 | $ 44.43 |
| 500+ | $ 0.404 | $ 202.00 |
| 1,000+ | $ 0.3815 | $ 381.50 |
Standard Packaging6000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541410000 |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |



