LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI DMG2302UK-7-MS product image
  • DMG2302UK-7-MS thumbnail 1
  • DMG2302UK-7-MS thumbnail 2
  • DMG2302UK-7-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI DMG2302UK-7-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
DMG2302UK-7-MS
LCSC Part #
C7379996
Packaging
SOT-23
Customer #
Key Attributes
MOSFET N-CH 20V 3.2A SOT-23
Datasheetpdf iconMSKSEMI DMG2302UK-7-MS
In-Stock: 420
420 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0149$ 8.94
3,000+$ 0.0133$ 39.90
9,000+$ 0.0118$ 106.20
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-23
Configuration-
Drain to Source Voltage20V
Current - Continuous Drain(Id)3.2A
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation1.05W
Reverse Transfer Capacitance (Crss@Vds)34pF
RDS(on)45mΩ@4.5V
Number1 N-channel
Input Capacitance(Ciss)180pF
Gate Charge(Qg)623nC@10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Introduction

AI Translation

The DMG2302UK-7-MS is the high cell density trenched N-ch MOSFETs, which provides excellent RDSON and efficiency for most of the small power switching and load switch applications. The DMG2302UK-7-MS meet the RoHS and Green Product requirement with full function reliability approved.

Features

AI Translation
  • Green Device Available
  • Super Low Gate Charge
  • Excellent Cdv/dt effect decline
  • Advanced high cell density Trench technology

Applications

AI Translation
  • Green/eco-friendly device available
  • Ultra-low gate charge
  • Excellent dv/dt immunity
  • Advanced high cell density trench technology