MSKSEMI BSS84PH6327-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSS84PH6327-MS |
| LCSC Part # | C7379995 |
| Packaging | SOT-23 |
| Customer # | |
| Key Attributes | MOSFET P-CH 55V 0.3A SOT-23 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-23 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1V | |
| Pd - Power Dissipation | 1W | |
| Reverse Transfer Capacitance (Crss@Vds) | 15.1pF | |
| RDS(on) | 4Ω@10V | |
| Number | 1 P-Channel | |
| Input Capacitance(Ciss) | 30.5pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- -55 V, -0.3A, RDS(ON) = 4.0Ω@VGS = - 10V
- Improved dv/dt capability
- Fast switching
- Green Device Available
- ESD protected up to 2KV
Applications
AI Translation
- Notebook Load Switch
- Battery Protection
In-Stock: 1,100
1,100 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0386$ 0.0348 | $ 0.70 |
| 200+ | $ 0.031$ 0.0279 | $ 5.58 |
| 600+ | $ 0.0271$ 0.0244 | $ 14.64 |
| 3,000+ | $ 0.0243$ 0.0219 | $ 65.70 |
| 9,000+ | $ 0.022$ 0.0198 | $ 178.20 |
| 21,000+ | $ 0.0208$ 0.0188 | $ 394.80 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



