LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BSS84-7-MS product image
  • BSS84-7-MS thumbnail 1
  • BSS84-7-MS thumbnail 2
  • BSS84-7-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BSS84-7-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BSS84-7-MS
LCSC Part #
C7379994
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 55V 0.3A SOT-23
Datasheetpdf iconMSKSEMI BSS84-7-MS
In-Stock: 1,880
1,880 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0227$ 0.45
200+$ 0.0177$ 3.54
600+$ 0.0149$ 8.94
3,000+$ 0.0132$ 39.60
9,000+$ 0.0117$ 105.30
21,000+$ 0.011$ 231.00
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-23
Drain to Source Voltage55V
Output Capacitance(Coss)15.1pF
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1W
RDS(on)4Ω@10V
Reverse Transfer Capacitance (Crss@Vds)15.1pF
Number1 P-Channel
Input Capacitance(Ciss)30.5pF
Gate Charge(Qg)2.8nC
Vgs±20V
TypeP-Channel

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -55 V, -0.3A, RDS(ON) = 4.0Ω@VGS = - 10V
  • Improved dv/dt capability
  • Fast switching
  • Green Device Available
  • ESD protected up to 2KV

Applications

AI Translation
  • Notebook Load Switch
  • Battery Protection