LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BSS84LT1G-MS product image
  • BSS84LT1G-MS thumbnail 1
  • BSS84LT1G-MS thumbnail 2
  • BSS84LT1G-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BSS84LT1G-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BSS84LT1G-MS
LCSC Part #
C7379992
Packaging
SOT-23
Customer #
Key Attributes
MOSFET P-CH 55V 0.3A SOT-23
Datasheetpdf iconMSKSEMI BSS84LT1G-MS
In-Stock: 2,840
2,840 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0349$ 0.70
200+$ 0.0272$ 5.44
600+$ 0.0229$ 13.74
3,000+$ 0.0203$ 60.90
9,000+$ 0.0181$ 162.90
21,000+$ 0.0169$ 354.90
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-23
Drain to Source Voltage55V
Current - Continuous Drain(Id)300mA
Operating Temperature --55℃~+150℃
Gate Threshold Voltage (Vgs(th))1V
Pd - Power Dissipation1W
Reverse Transfer Capacitance (Crss@Vds)15.1pF
RDS(on)4.5Ω@10V
Number1 P-Channel
Input Capacitance(Ciss)30.5pF

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • -55 V, -0.3A, RDS(ON) = 4.0Ω@VGS = - 10V
  • Improved dv/dt capability
  • Fast switching
  • Green Device Available
  • ESD protected up to 2KV

Applications

AI Translation
  • Notebook Load Switch
  • Battery Protection