MSKSEMI AZ5825-01F-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | AZ5825-01F-MS |
| LCSC Part # | C7379989 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 20VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 20A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD per IEC 61000-4-2 ±30 kV (Contact)
- ESD per IEC 61000-4-2 ±30 kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- Peak power dissipation: 400W (8/20μs)
- Protects one Vcc or data line
- Low clamping voltage
- Working voltages : 5V
- Low leakage current
- Low capacitance
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports
- Peripherals
In-Stock: 5,840
5,840 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0256 | $ 0.51 |
| 200+ | $ 0.02 | $ 4.00 |
| 600+ | $ 0.0168 | $ 10.08 |
| 2,000+ | $ 0.0149 | $ 29.80 |
| 10,000+ | $ 0.0133 | $ 133.00 |
| 20,000+ | $ 0.0124 | $ 248.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 20V | |
| Peak Pulse Current (Ipp) | 20A | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 9V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- ESD per IEC 61000-4-2 ±30 kV (Contact)
- ESD per IEC 61000-4-2 ±30 kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- Peak power dissipation: 400W (8/20μs)
- Protects one Vcc or data line
- Low clamping voltage
- Working voltages : 5V
- Low leakage current
- Low capacitance
Applications
AI Translation
- Cell Phone Handsets and Accessories
- Microprocessor based equipment
- Personal Digital Assistants (PDA’s)
- Notebooks, Desktops, and Servers
- Portable Instrumentation
- Networking and Telecom
- Serial and Parallel Ports
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



