MSKSEMI LESD3Z5.0C-MS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | LESD3Z5.0C-MS |
| LCSC Part # | C7379988 |
| Packaging | SOD-323 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 12VC SOD-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC61000-4-2 (ESD) ±8kV (Contact), ±15kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- Peak power dissipation: 60W (8/20μs)
- Protects one |/O line
- Low clamping voltage
- Working voltages : 5V
- Low leakage current
Applications
AI Translation
- High Speed Line :USB1.0/2.0, VGA, DVI, SDI
- Serial and Parallel Ports
- Notebooks, Desktops, Servers
- Projection TV
- Cellular handsets and accessories
- Portable instrumentation
- Peripherals
In-Stock: 1,850
1,850 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0194 | $ 0.97 |
| 500+ | $ 0.0151 | $ 7.55 |
| 3,000+ | $ 0.0127 | $ 38.10 |
| 6,000+ | $ 0.0113 | $ 67.80 |
| 24,000+ | $ 0.0101 | $ 242.40 |
| 51,000+ | $ 0.0094 | $ 479.40 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-323 | |
| Clamping Voltage | 12V | |
| Peak Pulse Current (Ipp) | 4.5A | |
| Peak Pulse Power Dissipation (Ppp) | 60W@8/20us | |
| Number of Channels | 1 | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 1uA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- IEC61000-4-2 (ESD) ±8kV (Contact), ±15kV (Air)
- IEC61000-4-4 (EFT) 40A (5/50ηs)
- Peak power dissipation: 60W (8/20μs)
- Protects one |/O line
- Low clamping voltage
- Working voltages : 5V
- Low leakage current
Applications
AI Translation
- High Speed Line :USB1.0/2.0, VGA, DVI, SDI
- Serial and Parallel Ports
- Notebooks, Desktops, Servers
- Projection TV
- Cellular handsets and accessories
- Portable instrumentation
- Peripherals
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



