MSKSEMI ESD9L5.0ST5G
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESD9L5.0ST5G |
| LCSC Part # | C7379964 |
| Packaging | SOD-923 |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 9VC SOD-923 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-923 | |
| Clamping Voltage | 9V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40W peak pulse power per line (tP = 8/20μs)
- SOD - 923 package
- Replacement for MLV(0402)
- Bidirectional configurations
- Response time is typically < 1ns
- High ESD protection
- Low clamping voltage
- RoHS compliant
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
In-Stock: 13,800
13,800 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0315$ 0.0300 | $ 0.60 |
| 200+ | $ 0.0249$ 0.0237 | $ 4.74 |
| 600+ | $ 0.0213$ 0.0203 | $ 12.18 |
| 2,000+ | $ 0.0191$ 0.0182 | $ 36.40 |
| 8,000+ | $ 0.0159$ 0.0152 | $ 121.60 |
| 16,000+ | $ 0.0149$ 0.0142 | $ 227.20 |
Standard Packaging8000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | SOD-923 | |
| Clamping Voltage | 9V | |
| Operating Temperature | - | |
| Peak Pulse Current (Ipp) | 4A | |
| Peak Pulse Power Dissipation (Ppp) | 40W@8/20us | |
| Number of Channels | - | |
| Voltage - Breakdown | 7.8V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100nA | |
| Polarity | Unidirectional | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 8000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 40W peak pulse power per line (tP = 8/20μs)
- SOD - 923 package
- Replacement for MLV(0402)
- Bidirectional configurations
- Response time is typically < 1ns
- High ESD protection
- Low clamping voltage
- RoHS compliant
Applications
AI Translation
- Cellular phones
- Portable devices
- Digital cameras
- Power supplies
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



