MSKSEMI ESDA05CP
| Manufacturer | MSKSEMIAsian Brands |
| MPN | ESDA05CP |
| LCSC Part # | C7379961 |
| Packaging | DFN1006-2L |
| Customer # | |
| Key Attributes | ESD DIODE 5VWM 10VC DFN1006-2L |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance: 15pF(typ.)
- Reverse Working Voltage: 5V
- IEC 61000-4-2 (ESD Air): ±25KV
- IEC 61000-4-2 (ESD Contact): ±25KV
- IEC 61000-4-5 (Lightning 8/20μs): 8A
Applications
AI Translation
- Smart Phone and Tablet PC
- TV and Set Top Box
- Wearable Devices
- PDA
In-Stock: 650
650 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 50+ | $ 0.0159$ 0.0144 | $ 0.72 |
| 500+ | $ 0.0125$ 0.0113 | $ 5.65 |
| 1,500+ | $ 0.0106$ 0.0096 | $ 14.40 |
| 10,000+ | $ 0.0095$ 0.0086 | $ 86.00 |
| 20,000+ | $ 0.0085$ 0.0077 | $ 154.00 |
| 50,000+ | $ 0.0079$ 0.0072 | $ 360.00 |
Standard Packaging10000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Circuit Protection/Transient Voltage Suppressors (TVS)/TVS Diodes | |
| Manufacturer | MSKSEMI | |
| Packaging | DFN1006-2L | |
| Clamping Voltage | 10V | |
| Peak Pulse Current (Ipp) | 8A@8/20us | |
| Peak Pulse Power Dissipation (Ppp) | 80W@8/20us | |
| Voltage - Breakdown | 6.5V | |
| type | ESD | |
| Reverse Leakage Current (Ir) | 100mA | |
| Reverse Stand-Off Voltage (Vrwm) | 5V |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 50 |
| Multiple | 50 |
| Standard Packaging | 10000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- Capacitance: 15pF(typ.)
- Reverse Working Voltage: 5V
- IEC 61000-4-2 (ESD Air): ±25KV
- IEC 61000-4-2 (ESD Contact): ±25KV
- IEC 61000-4-5 (Lightning 8/20μs): 8A
Applications
AI Translation
- Smart Phone and Tablet PC
- TV and Set Top Box
- Wearable Devices
- PDA
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541100000 |
| USHTS | 8541100040 |
| TARIC | 8541100000 |
| Type | Details |
|---|---|
| CAHTS | 8541100090 |
| BRHTS | 85411011 |
| INHTS | 85411000 |
| MXHTS | 8541.10.01 |



