LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
10% OFF
MSKSEMI 2N7002DWH6327-MS product image
  • 2N7002DWH6327-MS thumbnail 1
  • 2N7002DWH6327-MS thumbnail 2
  • 2N7002DWH6327-MS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI 2N7002DWH6327-MSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
2N7002DWH6327-MS
LCSC Part #
C7379953
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH ARR 60V 300mA SOT-363
Datasheetpdf iconMSKSEMI 2N7002DWH6327-MS
In-Stock: 2,380
2,380 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0346$ 0.0312$ 0.62
200+$ 0.0274$ 0.0247$ 4.94
600+$ 0.0238$ 0.0215$ 12.90
3,000+$ 0.0211$ 0.0190$ 57.00
9,000+$ 0.0189$ 0.0171$ 153.90
21,000+$ 0.0178$ 0.0161$ 338.10
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-363
Drain to Source Voltage60V
Output Capacitance(Coss)5.5pF
Current - Continuous Drain(Id)300mA
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1.6V
Pd - Power Dissipation280mW
Reverse Transfer Capacitance (Crss@Vds)4pF
RDS(on)1.8Ω@10V
Number2 N-Channel
Input Capacitance(Ciss)30.6pF
Gate Charge(Qg)1.1nC@10V

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 60V, 0.3A, R DS(ON) = 1.8Ω at VGS = 10V
  • Improved dv/dt capability
  • Fast switching
  • Eco-friendly devices available
  • Built-in G-S ESD protection diode

Applications

AI Translation
  • Motor drive
  • Power tools
  • LED lighting