MSKSEMI BSS138PW
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSS138PW |
| LCSC Part # | C7379949 |
| Packaging | SOT-323 |
| Customer # | |
| Key Attributes | MOSFET N-CH 55V 300mA SOT-323 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 313mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 55V, 300mA, RDS(ON) = 1.2Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green device option available
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
In-Stock: 260
260 In stock, ships now
Add to BOM List
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.031$ 0.0279 | $ 0.56 |
| 200+ | $ 0.0242$ 0.0218 | $ 4.36 |
| 600+ | $ 0.0204$ 0.0184 | $ 11.04 |
| 3,000+ | $ 0.0181$ 0.0163 | $ 48.90 |
| 9,000+ | $ 0.0161$ 0.0145 | $ 130.50 |
| 21,000+ | $ 0.015$ 0.0135 | $ 283.50 |
Standard Packaging3000/Full Reel | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-323 | |
| Drain to Source Voltage | 55V | |
| Output Capacitance(Coss) | 16pF | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -55℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 313mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 10pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 1 N-channel | |
| Input Capacitance(Ciss) | 23pF |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Features
AI Translation
- 55V, 300mA, RDS(ON) = 1.2Ω at VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green device option available
Applications
AI Translation
- Laptop - Load Switch - Battery Protection - Handheld Instruments
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



