LCSC Electronics logoLCSC Electronics svg logo
Sign In
USD
MSKSEMI BSS138BKS product image
  • BSS138BKS thumbnail 1
  • BSS138BKS thumbnail 2
  • BSS138BKS thumbnail 3
  • Pinout
  • Footprint
Images for reference only

MSKSEMI BSS138BKSRoHS

Manufacturer
MSKSEMIAsian Brands
MPN
BSS138BKS
LCSC Part #
C7379946
Packaging
SOT-363
Customer #
Key Attributes
MOSFET N-CH ARR 55V 0.3A SOT-363
Datasheetpdf iconMSKSEMI BSS138BKS
In-Stock: 2,960
2,960 In stock, ships now
Add to BOM List
QtyUnit PriceTotal Amount
20+$ 0.0343$ 0.69
200+$ 0.0267$ 5.34
600+$ 0.0225$ 13.50
3,000+$ 0.02$ 60.00
9,000+$ 0.0178$ 160.20
21,000+$ 0.0166$ 348.60
Standard Packaging3000/Full Reel
Better price for more quantity?
$

Products Specifications

Show similar products (0) >
TypeDescription
CategoryDiscrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs
ManufacturerMSKSEMI
PackagingSOT-363
Drain to Source Voltage55V
Current - Continuous Drain(Id)300mA
Operating Temperature --50℃~+150℃
Gate Threshold Voltage (Vgs(th))1.1V
Pd - Power Dissipation280mW
RDS(on)1.2Ω@10V
Reverse Transfer Capacitance (Crss@Vds)5.5pF
Number2 N-Channel
Input Capacitance(Ciss)30.6pF
Gate Charge(Qg)-

Additional Information

TypeDetails
Minimum20
Multiple20
Standard Packaging3000
Sales UnitPiece

Features

AI Translation
  • 55V, 0.3A, RDS(ON) = 1.2Ω@VGS = 10V
  • Improved dv/dt capability
  • Fast switching
  • Green Device Available
  • G - S ESD Protection Diode Embedded
  • ESD protected up to 2KV

Applications

AI Translation
  • Motor Drive
  • Power Tools
  • LED Lighting