MSKSEMI BSS138PS
| Manufacturer | MSKSEMIAsian Brands |
| MPN | BSS138PS |
| LCSC Part # | C7379944 |
| Packaging | SOT-363 |
| Customer # | |
| Key Attributes | MOSFET N-CH ARR 55V 0.3A SOT-363 |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TP65H150G4LSG is a 650V, 150mΩ GaN FET in a normally-off configuration. It combines advanced high-voltage GaN HEMT and low-voltage silicon MOSFET technologies, delivering superior reliability and performance. The 4th-generation SuperGaN platform leverages advanced epitaxy and proprietary design techniques to streamline the manufacturing process, while improving efficiency over silicon devices by reducing gate charge, output capacitance, crossover losses, and reverse recovery charge.
Features
- 55V, 0.3A, RDS(ON) = 1.2Ω@VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green Device Available
- G - S ESD Protection Diode Embedded
- ESD protected up to 2KV
Applications
- Motor Drive
- Power Tools
- LED Lighting
| Qty | Unit Price | Total Amount |
|---|---|---|
| 20+ | $ 0.0351 | $ 0.70 |
| 200+ | $ 0.0274 | $ 5.48 |
| 600+ | $ 0.0231 | $ 13.86 |
| 3,000+ | $ 0.0205 | $ 61.50 |
| 9,000+ | $ 0.0183 | $ 164.70 |
| 21,000+ | $ 0.017 | $ 357.00 |
Standard Packaging3000/Full Reel | ||
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Discrete Semiconductors/Transistors/FETs, MOSFETs/Single FETs, MOSFETs | |
| Manufacturer | MSKSEMI | |
| Packaging | SOT-363 | |
| Drain to Source Voltage | 55V | |
| Current - Continuous Drain(Id) | 300mA | |
| Operating Temperature - | -50℃~+150℃ | |
| Gate Threshold Voltage (Vgs(th)) | 1.1V | |
| Pd - Power Dissipation | 280mW | |
| Reverse Transfer Capacitance (Crss@Vds) | 5.5pF | |
| RDS(on) | 1.2Ω@10V | |
| Number | 2 N-Channel | |
| Input Capacitance(Ciss) | 30.6pF | |
| Gate Charge(Qg) | - |
Additional Information
| Type | Details |
|---|---|
| Minimum | 20 |
| Multiple | 20 |
| Standard Packaging | 3000 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
TP65H150G4LSG is a 650V, 150mΩ GaN FET in a normally-off configuration. It combines advanced high-voltage GaN HEMT and low-voltage silicon MOSFET technologies, delivering superior reliability and performance. The 4th-generation SuperGaN platform leverages advanced epitaxy and proprietary design techniques to streamline the manufacturing process, while improving efficiency over silicon devices by reducing gate charge, output capacitance, crossover losses, and reverse recovery charge.
Features
- 55V, 0.3A, RDS(ON) = 1.2Ω@VGS = 10V
- Improved dv/dt capability
- Fast switching
- Green Device Available
- G - S ESD Protection Diode Embedded
- ESD protected up to 2KV
Applications
- Motor Drive
- Power Tools
- LED Lighting
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | - |
| CNHTS | 8541290000 |
| USHTS | 8541290095 |
| TARIC | 8541290000 |
| Type | Details |
|---|---|
| CAHTS | 8541290000 |
| BRHTS | 85412910 |
| INHTS | 85412900 |
| MXHTS | 8541.29.99 |



