MICROCHIP MCP6004T-I/SL
| Manufacturer | |
| Mfr. Part # | MCP6004T-I/SL |
| LCSC Part # | C7378 |
| Package | SOIC-14 |
| Customer # | |
| Key Attributes | 1 MHz, Low-Power Op Amp |
| Description | 4.5mV 1pA 600V/ms 76dB 1MHz 100uA 4 Rail-to-Rail Input, Rail-to-Rail Output SOIC-14 Amplifiers RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | Select All |
|---|---|---|
| Category | Integrated Circuits (ICs)/Linear/Amplifiers | |
| Manufacturer | MICROCHIP | |
| Package | SOIC-14 |
Show similar products (0) >
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | 8542339000 |
| USHTS | 8542330001 |
| TARIC | 8542339000 |
| CAHTS | 8542330000 |
| BRHTS | 85423390 |
| INHTS | 85423300 |
| MXHTS | 8542.33.99 |
Related Resources
| Type | Link |
|---|---|
| Datasheet | |
| EDA Models |
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 2600 |
| Sales Unit | Piece |
In-Stock:
21,119 
21,119
Available for Immediate Shipping
Add to BOM List (Project)
| Qty. | Unit Price | Ext. Price |
|---|---|---|
1+ | $ 0.4646 | $ 0.46 |
10+ | $ 0.3666 | $ 3.67 |
30+ | $ 0.324 | $ 9.72 |
100+ | $ 0.2718 | $ 27.18 |
500+ | $ 0.2308 | $ 115.40 |
1,000+ | $ 0.2165 | $ 216.50 |
Standard Packaging 2600/Full
Reel | ||
Better price for more quantity?
$