VICOR V150C5C100BG2
| Manufacturer | |
| MPN | V150C5C100BG2 |
| LCSC Part # | C7375444 |
| Packaging | - |
| Customer # | |
| Key Attributes | AC DC Configurable Power Supply Modules RoHS |
| Datasheet |
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 82.7% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Out of Stock
Notify Me
Add to BOM List
| Qty | Unit Price(Reference Only) | Total Amount |
|---|---|---|
| 1+ | $ 604.2317 | $ 604.23 |
| 200+ | $ 241.0929 | $ 48218.58 |
| 500+ | $ 233.0371 | $ 116518.55 |
| 1,000+ | $ 229.0561 | $ 229056.10 |
Standard Packaging1/Full Bag | ||
Better price for more quantity?
$
Products Specifications
Show similar products (0) >| Type | Description | |
|---|---|---|
| Category | Power Supplies/Power Supplies - External/Internal (Off-Board)/AC DC Configurable Power Supply Modules | |
| Manufacturer | VICOR | |
| Packaging | - | |
| Voltage - Supply | 100V~200V | |
| Number of Outputs | 1 | |
| Output Voltage | 5V | |
| Features | Programmable output voltage;Under Voltage Protection;Overvoltage protection;Over Current Protection;Short Circuit Protection;Over-temperature protection;Automatic fault recovery | |
| Output Current(Max) | 20A | |
| Conversion Efficiency | 82.7% |
Report an ErrorShow similar products (0) >
Additional Information
| Type | Details |
|---|---|
| Minimum | 1 |
| Multiple | 1 |
| Standard Packaging | 1 |
| Sales Unit | Piece |
| EDA Models | EasyEDA Model |
Introduction
AI Translation
These DC-DC converter modules use advanced power processing, control and packaging technologies to provide the performance, flexibility, reliability and cost effectiveness of a mature power component. High-frequency ZCS/ZVS switching provides high power density with low noise and high efficiency.
Features
AI Translation
- DC input range: 100 – 200V Isolated output Encapsulated circuitry for shock and vibration resistance Extended temperature range (–55 to +100°C) Input surge withstand: 250V for 100ms
- DC output: 3.3 – 48V Programmable output: 10 - 110% Regulation: ±0.2% no load to full load
- Efficiency: Up to 88% Maximum operating temp: 100°C, full load Power density: up to 91W per cubic inch Height above board: 0.43in [10.9mm]
- Parallelable, with N + M fault tolerance Low-noise ZCS/ZVS architecture RoHS Compliant (with F or G pin option)
Applications
AI Translation
- Communications
- control systems
- medical
- instrumentation
Compliance & Export Codes
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC | |
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS |
| Type | Details |
|---|---|
| RoHS | |
| ECCN | EAR99 |
| CNHTS | |
| USHTS | |
| TARIC |
| Type | Details |
|---|---|
| CAHTS | |
| BRHTS | |
| INHTS | |
| MXHTS | |

